Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €619.000 |
Product Information
Product Overview
The PICOCONNECT 914 from Pico Technology is a PicoConnect 900 series, DC coupled, 4GHz, RF, microwave and pulse passive probe. This low invasive, high frequency passive probe is designed for microwave applications which deliver unprecedented performance and flexibility at a low price. It has pollution degree 2 approval, high crest factor pulse capability, class leading uncorrected pulse/eye response and pulse/eye disturbance. The probe employs a unique in PCB construction to realize extremely low capacitance, coplanar microwave integrity and robust reliability. It features slim, fingertip design for accurate and steady probing or solder-in at fine scale. This probe can be used with any oscilloscope that supports standard 50 ohm probes including 12GHz PicoScope 9200 series, 20GHz PicoScope 9300 series and PicoScope 6000 series real time oscilloscopes. It has EN61010-031:2002+A1 2008 safety requirements for hand held probe assemblies, electrical measurement and test.
- High dynamic range, low noise, implicit linearity and long term flatness of a passive design
- Interchangeable SMA probe heads at division ratios of 10:1, 8Gb/s maximum usable data rate
- 2.6Gb/s maximum usable data rate (3rd harmonic) and 1.6Gb/s maximum usable data rate (5th harmonic)
- 440 ohm probe tip impedance (nominal), 0.3pF probe tip capacitance (maximum)
- Less than ±0.18dB (±2.1%) accuracy for line Z0 = 40 to 60 ohm and less than 87.5ps transition time
- Continuous voltage of 10VRMS, altitude range up to 2000m and flatness (±0.5dB) of DC to 2GHz
- Dimension of probe head is 68mm x 19mm x 11mm, nominal probe tip pitch of 5mm and weight is 5g
- 245ohm output impedance (for test node impedance 50 ohm), 2nV/√Hz additive voltage noise at 23°C
- Tolerant of high input slew rate, hardened to EM discharge, no saturation & recovery characteristic
- Operating temperature range from 0 to 50°C, operating humidity range from 5 to 80% RH non condensing
Applications
Test & Measurement
Contents
PicoConnect 914 probe head, Precision 60cm 085 low loss cable, SMA to BNC adaptor, Quick start guide, Set of replacement gold plated probe and ground tips, Two coils of solder-in gold plated wire, Storage and carry case.
Technical Specifications
Passive
-
All makes and models of Oscilloscopes >1GHz
No SVHC (25-Jun-2025)
4GHz
10:1
PicoConnect 900 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate