Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.150 |
5+ | €86.600 |
10+ | €84.870 |
Price for:Each
Minimum: 1
Multiple: 1
€102.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
65-1-B-12/2 is a 65 series high voltage dry reed relay. This relay is suitable for many applications like high-end cable testers, backplane testers, big physics and high voltage instrumentation.
- Small size, easy mounting, printed circuit mounting
- Long life, fully encapsulated
- 1 Form B configuration
- Tungsten plated contacts ensure a long and reliable life
- Coil voltage is 12V
- Coil resistance is 150 ohm, maximum contact resistance is 0.12 ohm
- Maximum operating voltage is 9V, minimum operating voltage is 1.2V
- Power rating is 50W, Maximum switch current is 3A
- Maximum switching volt is 7500V, maximum stand-off volt is 10000V
- Life expectancy is 10⁸, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NC
Product Range
65 Series
Coil Resistance
150ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
PCB
Switching Current Max
3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03183