Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.320 |
5+ | €69.790 |
10+ | €68.390 |
Price for:Each
Minimum: 1
Multiple: 1
€82.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No60-1-A-12/2
Order Code3975872
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range0
Relay MountingChassis
Coil Resistance150ohm
Switching Current Max3A
Switching Voltage Max7.5kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
60-1-A-12/2 is a 60 series high voltage dry reed relay. It has got chassis mounting with solder connections on the top face. This reed relay is suitable for many applications such as high-end cable testers, backplane testers, big physics and high voltage instrumentation.
- Tungsten plated contacts ensure a long and reliable life
- Coil voltage is 12V, coil resistance is 150 ohm
- Maximum contact resistance is 0.15 ohm
- Power rating is 50W, maximum switch current is 3A
- Maximum carry current is 3.5A
- Maximum switching voltage is 7500VDC, maximum stand-off voltage is 10000VDC
- Life expectancy is 10⁸
- Life expectancy is 10⁸
Notes
High voltages, and stray capacitance can generate very high current pulses, which can damage the contact plating causing welding of the reed switch.
Technical Specifications
Contact Configuration
SPST-NO
Product Range
0
Coil Resistance
150ohm
Switching Voltage Max
7.5kV
Coil Voltage
12VDC
Relay Mounting
Chassis
Switching Current Max
3A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02843