Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No200-1-C-5/3D
Order Code3975869
Product Range200 Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.440 |
5+ | €37.260 |
10+ | €33.210 |
20+ | €32.550 |
Price for:Each
Minimum: 1
Multiple: 1
€42.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No200-1-C-5/3D
Order Code3975869
Product Range200 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range200 Series
Relay MountingSurface Mount
Coil Resistance500ohm
Switching Current Max250mA
Switching Voltage Max200V
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
SPDT
Product Range
200 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
250mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189