Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No200-1-A-5/1D
Order Code3975866
Product Range200 Series
Technical Datasheet
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.850 |
5+ | €25.260 |
10+ | €24.030 |
20+ | €21.420 |
50+ | €20.990 |
Price for:Each
Minimum: 1
Multiple: 1
€29.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No200-1-A-5/1D
Order Code3975866
Product Range200 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range200 Series
Relay MountingSurface Mount
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max200V
SVHCLead (21-Jan-2025)
Product Overview
200-1-A-5/1D is a 200 series surface mount general purpose dry reed relay. It is an encapsulated in plastic package with internal mu-metal magnetic screen for side-by-side mounting without magnetic interaction. The special high temperature plastic package will withstand the temperatures associated with Infra-red or vapour phase reflow soldering processes. A flexible inner encapsulant protects the sensitive glass/metal reed switch seals, this is a very big advantage over the more usual hard moulded package.
- Maximum contact resistance (initial) is 0.15ohm
- Includes coaxial type upto 5GHz
- Highest quality instrumentation grade switch
- 1 Form A, switch number 1
- Life expectancy is 10⁹
- Coil voltage is 5V, coil resistance is 500 ohm
- Power rating is 15W, maximum switch current is 1.0A
- Maximum switching voltage is 200V
- Internal diode, operating temperature range from -20°C to +85°C
- Maximum operate voltage is 3.75V, minimum release voltage is 0.5V
Technical Specifications
Contact Configuration
SPST-NO
Product Range
200 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Surface Mount
Switching Current Max
1A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075