Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No131-1-A-5/1D
Order Code3975865
Product Range131 Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.550 |
5+ | €23.310 |
10+ | €22.170 |
20+ | €19.760 |
50+ | €19.360 |
Price for:Each
Minimum: 1
Multiple: 1
€27.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No131-1-A-5/1D
Order Code3975865
Product Range131 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range131 Series
Relay MountingThrough Hole
Coil Resistance250ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
131-1-A-5/1D is a 131 series high voltage mini-SIL/SIP reed relay. It is a highest quality vacuumed, sputtered ruthenium reed switch and it has an internal mu-metal magnetic screen which allows side by side stacking without magnetic interaction. This relay is intended for voltages very much higher than standard small SIL relays and this relay is ideal for applications such as cable testers, mixed signal/semiconductor testers, backplane testers, high voltage instrumentation, in-circuit test equipment or other applications where high voltage capability is required.
- 100% tested for dynamic contact resistance
- Smallest high voltage reed relay
- 1 Form A (energize to make) SPST N.O. configuration
- Operating temperature range is -20°C to +85°C
- Coil voltage is 5V, Coil resistance is 250 ohm
- Maximum contact resistance is 0.17ohm
- Maximum operating voltage is 3.75V , minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.7A
- Maximum switching volts is 1000V, minimum stand-off voltage is 1500V
- Life expectancy is 10⁸, internal diode is added
Technical Specifications
Contact Configuration
SPST-NO
Product Range
131 Series
Coil Resistance
250ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058