Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No124-1-A-5/2
Order Code3975862
Product Range124 Series
Technical Datasheet
1,168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.230 |
5+ | €20.500 |
10+ | €19.500 |
20+ | €17.380 |
50+ | €17.030 |
Price for:Each
Minimum: 1
Multiple: 1
€24.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No124-1-A-5/2
Order Code3975862
Product Range124 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range124 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max170V
Product Overview
124-1-A-5/2 is a 124 series single pole 4mm²™ reed relay. It take up the minimum board area of 4mm x 4mm allowing highest packing density. It has sputtered ruthenium instrumentation grade switch rated at 10Watts, 0.5Amps. It has plastic package with internal mu-metal magnetic screen. They are ideal for application such as A.T.E. switching matrices or multiplexers. It is industry’s smallest through-hole reed relay.
- Very fast operate and release times making these relays ideal for high speed test systems
- 10W, 0.5A switching
- Coil voltage is 5V, coil resistance is 200 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V
- Life expectancy is 10⁸
- 1 Form A configuration
Technical Specifications
Contact Configuration
SPST-NO
Product Range
124 Series
Coil Resistance
200ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028