Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No122-1-A-5/2
Order Code3975859
Product Range122 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.010 |
5+ | €17.780 |
10+ | €16.910 |
20+ | €15.070 |
50+ | €14.770 |
Price for:Each
Minimum: 1
Multiple: 1
€21.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No122-1-A-5/2
Order Code3975859
Product Range122 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range122 Series
Relay MountingThrough Hole
Coil Resistance350ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
122-1-A-5/2 is a 122 series single pole 4mm²™ reed relay. It has plastic package with internal mu-metal magnetic screen. It is fast and makes release time ideal for high speed test systems, A.T.E. switching matrices or multiplexers.
- Sputtered ruthenium instrumentation grade switch
- Operating temperature range is -20°C to +85°C
- Coil voltage is 5V, coil resistance is 350 ohm
- Maximum contact resistance is 0.18Ω
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 200V
- Life expectancy is 10⁸
- No internal diode is added
Technical Specifications
Contact Configuration
SPST-NO
Product Range
122 Series
Coil Resistance
350ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443