Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.330 |
5+ | €16.350 |
10+ | €15.560 |
20+ | €13.870 |
50+ | €13.590 |
Product Information
Product Overview
120-1-A-12/1 is a 120 series general purpose single pole 4mm² ™ reed relay. This relay range takes up the minimum board area making them ideal for very high density applications such as A.T.E. switching matrices or multiplexers. It requires a board area of 4mm x 4mm, this relay allow the highest packing density. The small size of the package does not allow an internal diode. The back EMF suppression diodes are included in many relay drivers and depending drive methods, these may have to be provided externally. While socketing relays is not normally recommended due to the risk of affecting contact resistance integrity, it is appreciated that sockets may sometimes be desired for ease of servicing/replacement, in the case of a relay being damaged or reaching the end of its working life. There are suitable connectors available from some manufacturers, both SMD and through hole, that will allow these relays to be stacked in either a row or in a matrix on a 4mm pitch.
- Highest quality instrumentation grade reed switch
- Plastic package with internal mu-metal magnetic screen
- 100% tested for dynamic contact resistance for guaranteed performance
- 1 Form A (SPST) normally open energize to make relay
- Operating temperature range is -20°C to +85°C
- Coil voltage is 12V, coil resistance is 800 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage is 9V, minimum operating voltage is 1.2V
- Power rating is 20W, Maximum switch current is 1.0A
- Maximum switching volts is 200V, life expectancy is 10⁹
Technical Specifications
SPST-NO
120 Series
800ohm
200V
12VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate