Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No119-2-A-5/1D
Order Code3975853
Product RangeMicro-SIL 119 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.790 |
5+ | €35.820 |
10+ | €31.920 |
20+ | €31.280 |
Price for:Each
Minimum: 1
Multiple: 1
€40.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No119-2-A-5/1D
Order Code3975853
Product RangeMicro-SIL 119 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product RangeMicro-SIL 119 Series
Relay MountingThrough Hole
Coil Resistance100ohm
Switching Current Max700mA
Switching Voltage Max1kV
SVHCNo SVHC (21-Jan-2025)
Product Overview
119-2-A-5/1D is a 119 series high voltage Micro-SIL/SIP reed relay. It is a highest quality instrumentation grade vacuum reed switch. It has internal mu-metal magnetic screen which allows high packing density. This relay is suitable for many applications including mixed signal semiconductor testers, high-end cable testers, backplane testers, medical electronics, electric vehicles, solar energy and high voltage instrumentation.
- 100% tested for dynamic contact resistance
- 2 Form A configuration, comes with internal diode
- Coil voltage is 5V
- Coil resistance range is 100 ohm, maximum contact resistance is 0.17 ohm
- Maximum operating voltage is 3.75V at 25°C
- Minimum operating voltage is 0.5V at 25°C
- Power rating is 10W, operating temperature range is -20°C to +85°C
- Maximum switch current is 0.7A
- Minimum stand-off voltage is 1500V
- Life expectancy is 10⁸
Technical Specifications
Contact Configuration
DPST-NO
Product Range
Micro-SIL 119 Series
Coil Resistance
100ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
700mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106