Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No111P-1-A-5/1D
Order Code3975830
Product Range111 Series
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.240 |
5+ | €14.310 |
10+ | €13.960 |
20+ | €13.610 |
50+ | €12.130 |
Price for:Each
Minimum: 1
Multiple: 1
€19.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No111P-1-A-5/1D
Order Code3975830
Product Range111 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range111 Series
Relay MountingThrough Hole
Coil Resistance400ohm
Switching Current Max500mA
Switching Voltage Max170V
SVHCNo SVHC (21-Jan-2025)
Product Overview
111P-1-A-5/1D is a 111 series general purpose pico SIL/SIP reed relay. This relay requires one third the board area of the more usual 5.08mm x 20.32mm devices and are ideal for high density applications.
- Highest quality instrumentation grade switch
- Take up the minimum of board area, conserving board space
- Operating temperature range is -20°C to +85°C
- Plastic with mu-metal magnetic screening
- Coil voltage is 5V, coil resistance is 400 ohm
- Maximum contact resistance is 0.15 ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V, life expectancy is 10⁸
- 1 Form A configuration, comes with internal diode
Technical Specifications
Contact Configuration
SPST-NO
Product Range
111 Series
Coil Resistance
400ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998