Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No107-2-C-5/3D
Order Code3975813
Product RangeMini-SIL 107 Series
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.420 |
| 5+ | €46.020 |
| 10+ | €41.020 |
| 20+ | €40.200 |
Price for:Each
Minimum: 1
Multiple: 1
€52.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No107-2-C-5/3D
Order Code3975813
Product RangeMini-SIL 107 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Product RangeMini-SIL 107 Series
Relay MountingThrough Hole
Coil Resistance375ohm
Switching Current Max250mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
107-2-C-5/3D is a 107 series Mini-SIL® changeover SIL/SIP reed relay. This is encapsulated in patented mu-metal screen and ideal for radio frequency (RF) or high speed digital applications. Also it is an ideal choice for high quality instrumentation.
- Highest quality instrumentation grade switch
- Stacking on 5.08mm pitch
- Coil voltage range is 5V
- Coil resistance is 375 ohm, maximum contact resistance is 0.22 ohm
- Maximum operating voltage is 3.75V at 25°C, minimum operating voltage is 0.5V at 25°C
- 2 Form C configuration, comes with internal diode
- Power rating is 3W, operating temperature range is -20°C to +85°C
- Maximum switch current is 0.25A
- Maximum switching voltage is 200V
- Life expectancy is 10⁷
Technical Specifications
Contact Configuration
DPDT
Product Range
Mini-SIL 107 Series
Coil Resistance
375ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00242