Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No106-1-A-5/1
Order Code3975804
Product Range106 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.010 |
5+ | €12.900 |
10+ | €11.910 |
20+ | €11.330 |
50+ | €10.100 |
Price for:Each
Minimum: 1
Multiple: 1
€16.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No106-1-A-5/1
Order Code3975804
Product Range106 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range106 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
106-1-A-5/1 is a 106 series general purpose single-in-line SIP/SIL reed relay. It is a highest quality instrumentation grade switch. It has internal mu-metal magnetic screen to eliminate problems that would be experienced due to magnetic interaction. It has small size, superb contact resistance stability and ultra high insulation resistance, that makes an ideal choice for automatic test equipment and semiconductor test.
- Insulation resistance greater than 10E12ohm (1Tohms) for Form A devices
- 100% tested for dynamic contact resistance
- Coil voltage is 5V
- Coil resistance is 500 ohm
- Maximum contact resistance is 0.15 ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 20W, maximum switch current is 1.0A
- Maximum switching voltage is 200V
- Life expectancy is 10⁹
- Operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
106 Series
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121