Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No103-1-A-5/2D
Order Code3975786
Product Range103 Series
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.130 |
5+ | €16.180 |
10+ | €15.400 |
20+ | €13.720 |
50+ | €13.450 |
Price for:Each
Minimum: 1
Multiple: 1
€19.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No103-1-A-5/2D
Order Code3975786
Product Range103 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range103 Series
Relay MountingThrough Hole
Coil Resistance150ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
103-1-A-5/2D is a 103 series low level low capacitance SIL/SIP reed relay. This relay is intended for applications such as wide bandwidth A.T.E. switching matrices, attenuator switching where exceptionally low levels of inter-terminal capacitances are required. The co-axial device has a characteristic impedance of 50 ohms and is also suitable for RF applications.
- Highest quality instrumentation grade switch
- Stacking on 5.08mm pitch
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- 1 Form A configuration, comes with internal diode
- 100% tested for dynamic contact resistance
- Coil voltage is 5V, coil resistance is 150 ohm
- Maximum contact resistance is 0.12 ohm
- Power rating is 10W, maximum switch current is 0.5A
- Life expectancy is 10⁸, operating temperature range is -20°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
103 Series
Coil Resistance
150ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092