Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No102M-1-A-5/2D
Order Code3996240
Product Range102 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.070 |
5+ | €23.750 |
10+ | €22.590 |
20+ | €20.140 |
50+ | €19.740 |
Price for:Each
Minimum: 1
Multiple: 1
€28.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No102M-1-A-5/2D
Order Code3996240
Product Range102 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range102 Series
Relay MountingPCB
Coil Resistance375ohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
102M-1-A-5/2D is a 102 series subminiature coaxial reed relay. This relay is suitable for high frequency applications upto 3GHz. It is constructed in the popular Single-In-Line format and features a mu-metal case allowing dense packaging without magnetic interaction problems. It has six pins for conventional PCB mounting. With careful printed circuit board layout this relay will perform upto 1.5 GHz, it is easy to use and will meet most requirements.
- Highest quality instrumentation grade switch
- 1FormA configuration
- Coil voltage is 5V, coil resistance is 375 ohm
- Maximum contact resistance is 0.15 ohm
- Maximum operating voltage at 25°C is 3.75V
- Minimum operating voltage at 25°C is 0.5V
- Power rating is 20W
- Maximum switch current is 1A
- Maximum switching voltage is 200VDC
- Life expectancy is 10⁸, internal diode is added
Technical Specifications
Contact Configuration
SPST-NO
Product Range
102 Series
Coil Resistance
375ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
PCB
Switching Current Max
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001428