Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No011222088
Order Code4062038
Product RangeROSE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €118.040 |
5+ | €100.660 |
10+ | €96.570 |
25+ | €91.980 |
50+ | €84.310 |
100+ | €72.550 |
Price for:Each
Minimum: 1
Multiple: 1
€118.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No011222088
Order Code4062038
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric81mm
External Width - Metric220mm
External Depth - Metric120mm
IP Rating-
Body ColourSilver Grey
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial8.66"
External Depth - Imperial4.72"
Product RangeROSE Series
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
81mm
External Depth - Metric
120mm
Body Colour
Silver Grey
External Height - Imperial
3.19"
External Depth - Imperial
4.72"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
220mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
ROSE Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.331316