Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830411
Order Code3242133
Product RangeWMTB HF
Also Known As0830411 (WMTB HF (55X25)R)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €757.550 |
Price for:Each
Minimum: 1
Multiple: 1
€757.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830411
Order Code3242133
Product RangeWMTB HF
Also Known As0830411 (WMTB HF (55X25)R)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height55mm
Label Width25mm
Label Diameter-
Label MaterialPolyurethane
Label ColourWhite
Pack Quantity500
Product RangeWMTB HF
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25mm
Label Material
Polyurethane
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Label Height
55mm
Label Diameter
-
Label Colour
White
Product Range
WMTB HF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0086