Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830527
Order Code3242135
Product RangeWMTB-AL
Also Known As0830527 (WMTB-AL (60X15) CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €16.340 |
Price for:Each
Minimum: 1
Multiple: 1
€16.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0830527
Order Code3242135
Product RangeWMTB-AL
Also Known As0830527 (WMTB-AL (60X15) CUS)
Technical Datasheet
Label TypeWire Marker Plate
Label Height60mm
Label Width15mm
Label Diameter-
Label MaterialAluminium
Label Colour-
Pack Quantity1
Product RangeWMTB-AL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Wire Marker Plate
Label Width
15mm
Label Material
Aluminium
Pack Quantity
1
SVHC
No SVHC (25-Jun-2025)
Label Height
60mm
Label Diameter
-
Label Colour
-
Product Range
WMTB-AL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00299