Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1655577
Order Code3294909
Also Known As1655577, VS-BU-KX-50-RG58
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.330 |
10+ | €9.910 |
25+ | €9.710 |
100+ | €9.510 |
250+ | €9.320 |
Price for:Each
Minimum: 1
Multiple: 1
€11.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1655577
Order Code3294909
Also Known As1655577, VS-BU-KX-50-RG58
Technical Datasheet
For Use WithVS & CUC Series D-Sub Combination Inserts
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold over Nickel Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product Range-
Technical Specifications
For Use With
VS & CUC Series D-Sub Combination Inserts
Contact Material
Copper Alloy
Wire Size AWG Max
18AWG
Contact Termination Type
Solder Cup
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold over Nickel Plated Contacts
Wire Size AWG Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00258