Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1653854
Order Code3294884
Also Known As1653854, VS-04-BUA-FK-F/IP67
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €21.600 | 
| 10+ | €21.170 | 
| 25+ | €20.740 | 
| 100+ | €20.300 | 
| 250+ | €19.870 | 
Price for:Each
Minimum: 1
Multiple: 1
€21.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1653854
Order Code3294884
Also Known As1653854, VS-04-BUA-FK-F/IP67
Technical Datasheet
Inter Series Connector AUSB A
Convert From Positions10Ways
Convert From GenderHeader
Inter Series Connector BWire to Board
Convert To Positions4Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inter Series Connector A
USB A
Convert From Gender
Header
Convert To Positions
4Ways
Product Range
-
Convert From Positions
10Ways
Inter Series Connector B
Wire to Board
Convert To Gender
Receptacle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135