Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1885680
Order Code3286190
Product RangeVARIOCON VC-M-KV Series
Also Known As1885680, VC-M-KV-PG21 4X8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €11.200 |
Price for:Each
Minimum: 5
Multiple: 5
€56.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1885680
Order Code3286190
Product RangeVARIOCON VC-M-KV Series
Also Known As1885680, VC-M-KV-PG21 4X8
Technical Datasheet
Thread SizePG21
Cable Diameter Min7.5mm
Cable Diameter Max8mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP67
Product RangeVARIOCON VC-M-KV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG21
Cable Diameter Max
8mm
Gland Colour
-
Product Range
VARIOCON VC-M-KV Series
Cable Diameter Min
7.5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03118