Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1854255
Order Code3286184
Product RangeVARIOCON VC-EMV-KV Series
Also Known As1854255, VC-EMV-KV-PG21(14-18/14,5)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €24.180 |
Price for:Each
Minimum: 1
Multiple: 1
€24.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1854255
Order Code3286184
Product RangeVARIOCON VC-EMV-KV Series
Also Known As1854255, VC-EMV-KV-PG21(14-18/14,5)
Technical Datasheet
Thread SizePG21
Cable Diameter Min14mm
Cable Diameter Max18mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP67
Product RangeVARIOCON VC-EMV-KV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
-
Product Range
VARIOCON VC-EMV-KV Series
Cable Diameter Min
14mm
Cable Gland Material
Brass
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0443