Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1855063
Order Code3285711
Product RangeVariocon
Also Known As1855063, VC-D2-BU30-PE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €5.060 |
Price for:Each
Minimum: 10
Multiple: 10
€50.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1855063
Order Code3285711
Product RangeVariocon
Also Known As1855063, VC-D2-BU30-PE
Technical Datasheet
Product RangeVariocon
No. of Contacts30Contacts
No. of Rows5 Row
Rectangular Shell SizeVC2
Contact GenderSocket
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Variocon
No. of Rows
5 Row
Rectangular Shell Size
VC2
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
30Contacts
Gender
Plug
Contact Gender
Socket
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04056