Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607394
Order Code3294920
Product RangeVariocon
Also Known As1607394, VC-AR1/2M-S88-SET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €38.810 |
Price for:Each
Minimum: 5
Multiple: 5
€194.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1607394
Order Code3294920
Product RangeVariocon
Also Known As1607394, VC-AR1/2M-S88-SET
Technical Datasheet
Product RangeVariocon
No. of Contacts15Contacts
No. of Rows2 Row
Rectangular Shell SizeVC1
Contact Gender-
Contact Termination TypeScrew
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Variocon
No. of Rows
2 Row
Rectangular Shell Size
VC1
Contact Termination Type
Screw
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
15Contacts
Gender
Plug
Contact Gender
-
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04255