Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859628
Order Code3286136
Product RangeVAL-CP Series
Also Known As2859628, VAL-CP-175-ST
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859628
Order Code3286136
Product RangeVAL-CP Series
Also Known As2859628, VAL-CP-175-ST
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles-
SPD TypeType 2
Peak Surge Current40kA
Continuing Operating Voltage Max175VAC
Suppressor MountingPlug In / Socket
Product RangeVAL-CP Series
Plug Type-
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
175VAC
Product Range
VAL-CP Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
-
Peak Surge Current
40kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04383