Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1044423
Order Code3258564
Product RangeCLIPLINE UT
Also Known As1044423, UT 4-L/HESI (5X20) GY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €8.560 |
Price for:Each
Minimum: 50
Multiple: 50
€428.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1044423
Order Code3258564
Product RangeCLIPLINE UT
Also Known As1044423, UT 4-L/HESI (5X20) GY
Technical Datasheet
No. of Positions4Ways
Wire Size (AWG)26AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current28A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE UT
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
4Ways
Conductor Area CSA
4mm²
Rated Current
28A
Fuse Size Held
5mm x 20mm
SVHC
Lead (21-Jan-2025)
Wire Size (AWG)
26AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
CLIPLINE UT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03305