Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044212
Order Code2068536
Product RangeUT
Also Known As3044212, UT 16-PE
Technical Datasheet
697 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.110 |
| 10+ | €6.220 |
| 100+ | €6.100 |
| 250+ | €5.970 |
| 500+ | €5.850 |
Price for:Each
Minimum: 1
Multiple: 1
€7.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044212
Order Code2068536
Product RangeUT
Also Known As3044212, UT 16-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min16AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
No. of Levels1
Product RangeUT
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UT 16-PE is a 2-position 1-level green/yellow Ground Modular Terminal Block with a polyamide insulator, the M5 screw connection and NS 35/7,5, NS 35/15 mounting. This 3044212 terminal block accepts 16 to 4AWG wire range.
- Half-sine shock form
- 14mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
UT
Wire Size AWG Min
16AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 3044212
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03