Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0829330
Order Code3258116
Product RangeUS-WMTB Series
Also Known As0829330 (US-WMTB (29X8) VT)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €7.150 |
Price for:Each
Minimum: 10
Multiple: 10
€71.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0829330
Order Code3258116
Product RangeUS-WMTB Series
Also Known As0829330 (US-WMTB (29X8) VT)
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourViolet
Marker Dimensions29mm x 8mm
Cable Diameter Max-
Cable Diameter Min13mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeUS-WMTB Series
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
29mm x 8mm
Cable Diameter Min
13mm
Product Range
US-WMTB Series
Legend
Blank (No Legend)
Marker Colour
Violet
Cable Diameter Max
-
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01365