Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828952
Order Code3258102
Product RangeUS-WMT Series
Also Known As0828952 (US-WMT (10X4) YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €7.150 |
Price for:Each
Minimum: 10
Multiple: 10
€71.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0828952
Order Code3258102
Product RangeUS-WMT Series
Also Known As0828952 (US-WMT (10X4) YE)
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourYellow
Marker Dimensions10mm x 4mm
Cable Diameter Max7mm
Cable Diameter Min0.6mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeUS-WMT Series
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
10mm x 4mm
Cable Diameter Min
0.6mm
Product Range
US-WMT Series
Legend
Blank (No Legend)
Marker Colour
Yellow
Cable Diameter Max
7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39204910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01251