Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803874
Order Code3242245
Product RangeUS-EMLP-HA
Also Known As0803874 (US-EMLP-HA 24 (30X15/12,5))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €11.160 |
Price for:Each
Minimum: 10
Multiple: 10
€111.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803874
Order Code3242245
Product RangeUS-EMLP-HA
Also Known As0803874 (US-EMLP-HA 24 (30X15/12,5))
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height-
Label Width30mm
Label Diameter-
Label MaterialPVC
Label ColourWhite
Pack Quantity6
Product RangeUS-EMLP-HA
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
30mm
Label Material
PVC
Pack Quantity
6
SVHC
No SVHC (21-Jan-2025)
Label Height
-
Label Diameter
-
Label Colour
White
Product Range
US-EMLP-HA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017