Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014292
Order Code3242012
Product RangeUS-EMLF
Also Known As1014292, US-EMLF (104X140) YE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €15.330 |
Price for:Each
Minimum: 10
Multiple: 10
€153.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014292
Order Code3242012
Product RangeUS-EMLF
Also Known As1014292, US-EMLF (104X140) YE
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height140mm
Label Width104mm
Label Diameter-
Label MaterialPVC
Label ColourYellow
Pack Quantity1
Product RangeUS-EMLF
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
104mm
Label Material
PVC
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
140mm
Label Diameter
-
Label Colour
Yellow
Product Range
US-EMLF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00602