Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3045321
Order Code3239411
Product RangeCLIPLINE COMBI UPBV
Also Known As3045321, UPBV 2,5/ 1-L BU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €1.350 |
Price for:Each
Minimum: 50
Multiple: 50
€67.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3045321
Order Code3239411
Product RangeCLIPLINE COMBI UPBV
Also Known As3045321, UPBV 2,5/ 1-L BU
Technical Datasheet
Pitch Spacing-
No. of Positions1Ways
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage500V
Product RangeCLIPLINE COMBI UPBV
SVHCLead (25-Jun-2025)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
500V
SVHC
Lead (25-Jun-2025)
No. of Positions
1Ways
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
CLIPLINE COMBI UPBV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00523