Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3062760
Order Code3259483
Product RangeUK
Also Known As3062760, UK 10,3-HESI 1500V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3062760
Order Code3259483
Product RangeUK
Also Known As3062760, UK 10,3-HESI 1500V
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)18AWG to 4AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1.5kV
Fuse Size Held10.3mm x 85mm
Product RangeUK
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
25mm²
Rated Current
32A
Fuse Size Held
10.3mm x 85mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
18AWG to 4AWG
Wire Connection Method
Screw
Rated Voltage
1.5kV
Product Range
UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1004