Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3048603
Order Code3260381
Product RangeUK
Also Known As3048603, UK 10,3-CC HESI N 3POL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €65.340 |
Price for:Each
Minimum: 3
Multiple: 3
€196.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3048603
Order Code3260381
Product RangeUK
Also Known As3048603, UK 10,3-CC HESI N 3POL
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)16AWG to 4AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage690V
Fuse Size HeldClass CC
Product RangeUK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
25mm²
Rated Current
32A
Fuse Size Held
Class CC
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 4AWG
Wire Connection Method
Screw
Rated Voltage
690V
Product Range
UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15733