Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801579
Order Code3294088
Also Known As0801579 (UCT-EM (6X10) CUS)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €20.460 |
Price for:Each
Minimum: 1
Multiple: 1
€20.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0801579
Order Code3294088
Also Known As0801579 (UCT-EM (6X10) CUS)
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width54mm
Label Diameter-
Label MaterialPolycarbonate
Label ColourWhite
Pack Quantity-
Product Range-
Technical Specifications
Label Type
Identification
Label Width
54mm
Label Material
Polycarbonate
Pack Quantity
-
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Label Height
-
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0149