Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0818920
Order Code3268242
Product RangeUC-WMC Series
Also Known As0818920 (UC-WMC 7,5 (23X8) OG)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €3.320 |
Price for:Each
Minimum: 5
Multiple: 5
€16.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0818920
Order Code3268242
Product RangeUC-WMC Series
Also Known As0818920 (UC-WMC 7,5 (23X8) OG)
Technical Datasheet
Marker TypePlotter, UV LED
LegendBlank (No Legend)
Legend Colour-
Marker ColourOrange
Marker Dimensions23mm x 8mm
Cable Diameter Max7.5mm
Cable Diameter Min5mm
Marker MaterialNylon (Polyamide)
Product RangeUC-WMC Series
Technical Specifications
Marker Type
Plotter, UV LED
Legend Colour
-
Marker Dimensions
23mm x 8mm
Cable Diameter Min
5mm
Product Range
UC-WMC Series
Legend
Blank (No Legend)
Marker Colour
Orange
Cable Diameter Max
7.5mm
Marker Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01233