Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825421
Order Code3268162
Product RangeUC-EMP
Also Known As0825421 (UC-EMP (17X15))
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €3.230 |
Price for:Each
Minimum: 10
Multiple: 10
€32.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825421
Order Code3268162
Product RangeUC-EMP
Also Known As0825421 (UC-EMP (17X15))
Technical Datasheet
Label TypeIdentification
Label Height15mm
Label Width17mm
Label Diameter-
Label MaterialPolyamide
Label ColourWhite
Pack Quantity8
Product RangeUC-EMP
Technical Specifications
Label Type
Identification
Label Width
17mm
Label Material
Polyamide
Pack Quantity
8
SVHC
No SVHC (21-Jan-2025)
Label Height
15mm
Label Diameter
-
Label Colour
White
Product Range
UC-EMP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00803