Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825471
Order Code3241995
Product RangeUC-EMLP
Also Known As0825471 (UC-EMLP (27X12,5) SR)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €6.060 |
Price for:Each
Minimum: 10
Multiple: 10
€60.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0825471
Order Code3241995
Product RangeUC-EMLP
Also Known As0825471 (UC-EMLP (27X12,5) SR)
Technical Datasheet
Label TypeSelf Adhesive
Label Height12.5mm
Label Width27mm
Label Diameter-
Label MaterialPolyamide
Label ColourSilver
Pack Quantity8
Product RangeUC-EMLP
Technical Specifications
Label Type
Self Adhesive
Label Width
27mm
Label Material
Polyamide
Pack Quantity
8
SVHC
No SVHC (21-Jan-2025)
Label Height
12.5mm
Label Diameter
-
Label Colour
Silver
Product Range
UC-EMLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00943