Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400458
Order Code3259180
Also Known As2400458, TP 3150S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2400458
Order Code3259180
Also Known As2400458, TP 3150S
Technical Datasheet
Meter Display TypeXVGA TFT LCD Touch Screen
Display Size400mm x 329mm
Display Resolution1024 x 768 Pixels
Screen Size15"
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
Meter Display Type
XVGA TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
400mm x 329mm
Screen Size
15"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3