Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2403466
Order Code3259179
Also Known As2403466, TP 3121S/WT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2403466
Order Code3259179
Also Known As2403466, TP 3121S/WT
Technical Datasheet
Meter Display TypeSVGA TFT LCD Touch Screen
Display Size359mm x 280mm
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Meter Display Type
SVGA TFT LCD Touch Screen
Display Resolution
800 x 600 Pixels
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Display Size
359mm x 280mm
Screen Size
12.1"
Supply Voltage Max
24VDC
Operating Temperature Max
70°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.75