Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212211
Order Code3294165
Product RangeTESTFOX
Also Known As1212211, TESTFOX CC-1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212211
Order Code3294165
Product RangeTESTFOX
Also Known As1212211, TESTFOX CC-1
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance
No. of Digits4000
DMM Response TypeTrue RMS
Display Count-
Range Selection-
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max-
Manufacturer Warranty-
Product RangeTESTFOX
Product Overview
- Handheld digital multimeter
- Measures AC/DC voltage, AC/DC current, resistance
- 600V CAT III or 300V CAT II rated
- Enclosed in compact and practical housing,
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance
DMM Response Type
True RMS
Range Selection
-
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (21-Jan-2025)
No. of Digits
4000
Display Count
-
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
-
Product Range
TESTFOX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5013