Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3033142
Order Code3293767
Product RangeCLIPLINE ST
Also Known As3033142, STU 10/ 4X2,5 BU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €6.570 |
Price for:Each
Minimum: 50
Multiple: 50
€328.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3033142
Order Code3293767
Product RangeCLIPLINE ST
Also Known As3033142, STU 10/ 4X2,5 BU
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodPush In, Screw
Rated Current55A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE ST
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Push In, Screw
Rated Voltage
800V
Product Range
CLIPLINE ST
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
55A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02075