Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905064.
Order Code3258046
Product RangeST-OV2
Also Known As2905064, ST-OV2-220DC/ 60DC/1
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905064.
Order Code3258046
Product RangeST-OV2
Also Known As2905064, ST-OV2-220DC/ 60DC/1
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max60VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min176VDC
Control Voltage Max264VDC
Product RangeST-OV2
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Plug In
Operating Voltage Min
12VDC
Control Voltage Max
264VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (27-Jun-2024)
Load Current
1A
Relay Mounting
Socket
Switching Mode
-
Control Voltage Min
176VDC
Product Range
ST-OV2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0256