Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2911058
Order Code3258043
Product RangeST-OE3
Also Known As2911058, ST-OE3- 24DC/ 48DC/100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €77.720 |
Price for:Each
Minimum: 10
Multiple: 10
€777.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2911058
Order Code3258043
Product RangeST-OE3
Also Known As2911058, ST-OE3- 24DC/ 48DC/100
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max48VDC
Relay MountingSocket
Relay TerminalsPlug In
Switching Mode-
Operating Voltage Min8VDC
Control Voltage Min21.6VDC
Control Voltage Max26.4VDC
Product RangeST-OE3
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Plug In
Operating Voltage Min
8VDC
Control Voltage Max
26.4VDC
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Load Current
100mA
Relay Mounting
Socket
Switching Mode
-
Control Voltage Min
21.6VDC
Product Range
ST-OE3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02759