Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5032442
Order Code3294084
Also Known As5032442, SSMK 96X30
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €8.250 |
Price for:Each
Minimum: 50
Multiple: 50
€412.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5032442
Order Code3294084
Also Known As5032442, SSMK 96X30
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width96mm
Label Diameter-
Label MaterialPolycarbonate
Label ColourWhite / Translucent
Pack Quantity1
Product Range-
Technical Specifications
Label Type
Identification
Label Width
96mm
Label Material
Polycarbonate
Pack Quantity
1
SVHC
No SVHC (21-Jan-2025)
Label Height
-
Label Diameter
-
Label Colour
White / Translucent
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:49119900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01044