Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1819095
Order Code2447081
Product RangeSPTA
Also Known As1819095, SPTA 5/ 3-7,5-ZB
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1819095
Order Code2447081
Product RangeSPTA
Also Known As1819095, SPTA 5/ 3-7,5-ZB
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole 30°
Product RangeSPTA
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
41A
Block Orientation
Through Hole 30°
SVHC
No SVHC (15-Jan-2018)
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
1kV
Product Range
SPTA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0166