Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2261038
Order Code3293738
Product RangeCLIPLINE
Also Known As2261038, SKBI  32/C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2261038
Order Code3293738
Product RangeCLIPLINE
Also Known As2261038, SKBI  32/C
Technical Datasheet
Convert From32 Position Card Edge Connector
Convert ToScrew Type 32 Position Terminal Block
Rated Current1A
Rated Voltage250V
Product RangeCLIPLINE
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
32 Position Card Edge Connector
Rated Current
1A
Product Range
CLIPLINE
Convert To
Screw Type 32 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1764