Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202631
Order Code3293734
Product RangeCLIPLINE
Also Known As2202631, SKBD 20/MT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2202631
Order Code3293734
Product RangeCLIPLINE
Also Known As2202631, SKBD 20/MT
Technical Datasheet
Convert From20 Position Card Edge Connector
Convert ToScrew Type 20 Position Terminal Block
Rated Current10A
Rated Voltage250V
Product RangeCLIPLINE
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Convert From
20 Position Card Edge Connector
Rated Current
10A
Product Range
CLIPLINE
Convert To
Screw Type 20 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05963