Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0913731
Order Code3252349
Also Known As0913731 (SI FORM C 4 A DIN 72581)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0913731
Order Code3252349
Also Known As0913731 (SI FORM C 4 A DIN 72581)
Technical Datasheet
Blow Characteristic-
Fuse Current4A
Voltage Rating VDC24V
Auto Blade Fuse Size19mm x 5mm x 13mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
24V
Product Range
-
Fuse Current
4A
Auto Blade Fuse Size
19mm x 5mm x 13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00184