Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1442007
Order Code2366100
Product RangePLUSCON
Also Known As1442007, SACC-CI-M12MS-17CON-L180 THR
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1442007
Order Code2366100
Product RangePLUSCON
Also Known As1442007, SACC-CI-M12MS-17CON-L180 THR
Technical Datasheet
Product RangePLUSCON
No. of Contacts17Contacts
Contact GenderPin
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithSensor/Actuator Flush-Type Plugs
Insert Arrangement-
Connector Shell SizeM12
Contact MaterialBrass
Technical Specifications
Product Range
PLUSCON
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Brass
No. of Contacts
17Contacts
Contact Termination Type
Through Hole
For Use With
Sensor/Actuator Flush-Type Plugs
Connector Shell Size
M12
SVHC
No SVHC (17-Dec-2014)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175